- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA2MPMM
Description
+
Circular Adapters - 3 pole XLR male – RCA / phono plug
Wired according to IEC 268-12:
Pin 2: signal
Pin 1 and 3: connected to ground
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
- Rugged diecast shell for best reliability
Search Keywords: NA2MPMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA2MPMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector-RCA Adapter
-
Gender:PL/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3/3
-
Contact Plating:Silver over Nickel
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
75
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$16.56
25
$13.80
50
$13.50
100
$13.07
250
$13.04
500
$13.01
1,000 +
$12.98
Click for Quote
Log in
to unlock special pricing