- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA2MPMF-POS
Description
+
Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port
Search Keywords: NA2MPMFPOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA2MPMF-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector-RCA Adapter
-
Gender:M/SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.