Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NA2MBNC

Circular Adapters - 3 pole XLR male – BNC socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to grou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Adapters - 3 pole XLR male – BNC socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground
Product Highlights:
  • Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
  • Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
Search Keywords: NA2MBNC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NA2MBNC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: BNC-XLR Adapter
Gender: SKT/M
Body Orientation: Straight
Number of Contacts: 3/3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NA2MBNC RoHS compliant?
Yes, NA2MBNC is RoHS compliant.
What is the lead time for NA2MBNC?
The standard lead time for NA2MBNC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.22
10
$16.89
25
$16.72
50
$16.52
100
$14.71
250
$14.67
500 +
$13.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!