- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NA2FBNC
NEUTRIK
NA2FBNC
Circular Adapters - 3 pole XLR female – BNC socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to gr ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
- Rugged diecast shell for best reliability.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NA2FBNC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | BNC-XLR Adapter |
| Gender: | SKT/F |
| Body Orientation: | Straight |
| Number of Contacts: | 3/3 |