- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- NA1394-6-W
Description
+
Firewire - Firewire 6 with IEEE 1394 6 pole receptacles on both ends, Nickel D-housing
Due to the rising digitisation the interface problems between audio/video networks - IT equipment (e.g. Mac) and mLAN connections increase.
Neutrik's Firewire feedthr
Search Keywords: NA13946W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NA1394-6-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 1394
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP/RCP
-
Termination Method:N/A
-
Number of Contacts:6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.16
40
$8.01
80
$7.85
100 +
$7.56
Click for Quote
Log in
to unlock special pricing