- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MRF
Description
+
miniCON Modular System - Female chassis connector housing and insert pre-assembled. Contacts have to be ordered separately.
The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various part
Product Highlights:
- Easy assembly: Contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts.
- Up to 12 contacts selectable.
- Push-pull self-locking system.
- Rugged, precisely machined all metal design.
- Gold plated contacts.
- The male and female insert can be assembled in the cable connector and chassis housing.
Search Keywords: MRF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:MRF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Circular
-
Dimension:19.3 x 17 mm
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,800
can ship
MOQ for out of Stock Qty:
50
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$14.35
100
$8.83
150
$6.99
200 +
$6.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments