Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

MPS

miniCON Modular System - Male solder contact - gold plated - for cable and chassis connectors Wire size: AWG 20 / 0.5 mm² ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
miniCON Modular System - Male solder contact - gold plated - for cable and chassis connectors Wire size: AWG 20 / 0.5 mm²   The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various
Search Keywords: MPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: MPS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: Pin
Wire Size: 20 AWG
Contact Plating: Gold
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPS RoHS compliant?
Yes, MPS is RoHS compliant.
What is the lead time for MPS?
The standard lead time for MPS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 887
Ships today, if you order in
Manufacturer Stock:
900 can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.020
300
$0.822
1,000
$0.693
2,500
$0.671
5,000
$0.670
7,500
$0.668
10,000
$0.666
15,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!