- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MPC
Description
+
miniCON Modular System - Male crimp contact - gold plated - for cable and chassis connectors
Wire size: AWG 24 / 0.22 mm²
Crimping standard: No. 5 / M22520/2-01
The modular system of the miniCON series offers the possibility to assemble a desired conn
Product Highlights:
- Easy assembly: Contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts.
- Up to 12 contacts selectable.
- Push-pull self-locking system.
- Rugged, precisely machined all metal design.
- Gold plated contacts.
- The male and female insert can be assembled in the cable connector and chassis housing.
Search Keywords: MPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:MPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.6277
500
$0.5100
1,000
$0.4872
2,500
$0.4597
5,000
$0.4472
7,500
$0.4460
10,000
$0.4352
15,000 +
$0.4341
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments