- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- GNS18
Description
+
Goosenecks - Gooseneck set: Gooseneck - 12 mm diameter - 230 mm length - NC3FX-SPEC - black - stainless steel
Product Highlights:
- For flexible and secure mounting of microphones, lamps etc.
- Versatile, modular system allows all conceivable combinations
- Durable stainless steel spiral, non-reflective black finish. No rust, no noise
- Theft proof microphone connection: included NC3FX-SPEC is braced by a securing ring and fixing screw
Search Keywords: GNS18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:GNS18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$51.10
5
$45.60
10
$44.24
25
$42.96
50
$40.60
100
$39.52
250 +
$39.00
Click for Quote
Log in
to unlock special pricing