- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- DIE-R-BNC-PDC
Description
+
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: HEX crimp 6.47 mm (A) - 4.53 mm (B) - 4.06 mm (C)
Search Keywords: DIERBNCPDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:DIE-R-BNC-PDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207907585.00
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$267.86
3
$260.42
5
$259.76
10
$256.85
20 +
$250.00
Click for Quote
Log in
to unlock special pricing