- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- DIE-BNC-CS
Description
+
BNC Accessories - Crimp tool die for HX-BNC
Pin crimping: 1.6 mm
Shield and jacket: HEX crimp 4.06 mm (A) - 7.01 mm (B)
Search Keywords: DIEBNCCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:DIE-BNC-CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207907585.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$218.37
3
$215.73
5
$214.50
10
$212.84
20 +
$211.17
Click for Quote
Log in
to unlock special pricing