- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BXX-14
NEUTRIK
BXX-14
XLR Cable Connector Accessories - Large bushing with chuck type strain relief (8 mm - 10 mm cable O.D.). Box of 100 pcs.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:BXX-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Large Bushing with Chuck Type Strain Relief
-
Dimension:N/A
-
Operating Temperature:N/A