Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

BS1

neutriCON Modular System - Female solder contact - gold plated - for cable and chassis connectors The modular system of the ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
neutriCON Modular System - Female solder contact - gold plated - for cable and chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional pa
Product Highlights:
  • Contact configuration can be selected from 1 to 8 contacts.
  • Easy assembly: Contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts.
  • Precise and robust all metal housing
  • Push-pull self-locking system
  • Coding system possible (polarization)
  • The male and female insert can be assembled in the cable connector and chassis housing.
Search Keywords: BS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    BS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BS1 RoHS compliant?
Yes, BS1 is RoHS compliant.
What is the lead time for BS1?
The standard lead time for BS1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,034
Can Ship immediately
Manufacturer Stock:
6,400 can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0076
100
$0.9160
300
$0.9070
500
$0.9040
1,000
$0.9000
2,500
$0.8960
5,000
$0.8930
7,500
$0.8910
10,000 +
$0.8890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!