- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ACRM-2
Description
+
XLR Chassis Connectors Accessories - Red Color coding ring for 3 pole B series, 4 and 5 pole A and B series male receptacles.
Search Keywords: ACRM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:ACRM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.766
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000
$0.652
15,000 +
$0.645
Click for Quote
Log in
to unlock special pricing