- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ACRF-1
Description
+
XLR Chassis Connectors Accessories - Brown Color coding ring for 4 and 5 pole A and B series female receptacles.
Search Keywords: ACRF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:ACRF-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
79
Can Ship immediately
Buy all 79 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
100
can ship
Stock lot only:
79
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.4906
100
$0.4460
300
$0.4322
1,000
$0.4171
2,500
$0.4056
5,000
$0.3969
7,500
$0.3918
10,000
$0.3882
15,000 +
$0.3831
Click for Quote
Log in
to unlock special pricing