help desk software
Image is representational - see mfr. specs

MBRT20060

Navitas

Silicon Rectifier Module - Schottky (Std Config) - 60V - 200A - Three Tower

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Rectifier Module - Schottky (Std Config) - 60V - 200A - Three Tower
Search Keywords: MBRT20060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    MBRT20060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Operating Temperature:
    125 °C
  • Maximum Continuous Forward Current:
    200 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.03
5
$78.86
10
$77.67
15
$76.51
40
$74.66
80 +
$73.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5