help desk software
Image is representational - see mfr. specs

KBU8B

Navitas

Silicon Bridge Rectifier - 100V - 8A - KBU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 100V - 8A - KBU
Search Keywords: KBU8B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBU8B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Through Hole
  • Dimension:
    23.7(Max) x 7.1(Max) x 17.8(Max) mm
  • Family:
    KBU8B
  • Packaging:
    N/A
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.952
400
$0.773
800
$0.739
1,200
$0.707
2,800
$0.678
5,200
$0.660
7,600
$0.650
10,000 +
$0.640
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments