help desk software
Image is representational - see mfr. specs

KBPM301G

Navitas

Diode Rectifier Bridge Single 100V 3A 4-Pin Case KBPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 100V 3A 4-Pin Case KBPM
Search Keywords: KBPM301G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPM301G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Configuration:
    Single
  • Dimension:
    14.75(Max) x 3.98(Max) x 10.6(Max) mm
  • Packaging:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Mounting:
    Through Hole
  • Bridge Type:
    Single Phase
  • Family:
    KBPM301G
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
625
$0.472
1,250
$0.354
1,875
$0.330
2,500 +
$0.324
Click for Quote
Log in to unlock special pricing