help desk software
Image is representational - see mfr. specs

KBPM204G

Navitas

Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBPM
Search Keywords: KBPM204G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPM204G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Packaging:
    N/A
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    14.75(Max) x 3.98(Max) x 10.6(Max) mm
  • Family:
    KBPM204G
  • Bridge Type:
    Single Phase
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.432
1,500
$0.324
2,250
$0.302
3,000 +
$0.296
Click for Quote
Log in to unlock special pricing