help desk software
Image is representational - see mfr. specs

KBPC2508T/W

Navitas

Conn Housing RCP 14 POS 1.75mm Crimp ST Cable Mount Compak-Lock Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Housing RCP 14 POS 1.75mm Crimp ST Cable Mount Compak-Lock Bag
Search Keywords: KBPC2508TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC2508T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.245
100
$1.769
250
$1.713
500
$1.661
1,000
$1.566
2,500
$1.522
5,000
$1.499
7,500 +
$1.477
Click for Quote
Log in to unlock special pricing