help desk software
Image is representational - see mfr. specs

KBPC2504T

Navitas

Silicon Bridge Rectifier - 400V - 25A - KBPC-T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Bridge Rectifier - 400V - 25A - KBPC-T
Search Keywords: KBPC2504T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC2504T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Packaging:
    N/A
  • Diode Type:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Screw
  • Family:
    KBPC2504T
  • Bridge Type:
    Single Phase
  • Dimension:
    28.83(Max) x 28.8(Max) x 11.23(Max) mm
  • Operating Temperature:
    -55 to 150 °C
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Can Ship immediately
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.91
100
$1.87
250
$1.82
500
$1.79
1,000
$1.75
2,500
$1.70
5,000 +
$1.66
Click for Quote
Log in to unlock special pricing