help desk software

KBPC1504T/W

Navitas

Bridge Rectifiers - 400 V - 15 A - KBPC-T/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bridge Rectifiers - 400 V - 15 A - KBPC-T/W
Search Keywords: KBPC1504TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC1504T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Forward Current:
    15 A
  • Operating Temperature:
    150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.115
100
$1.667
250
$1.615
500
$1.566
1,000
$1.476
2,500
$1.435
5,000
$1.413
7,500 +
$1.392
Click for Quote
Log in to unlock special pricing