help desk software
Image is representational - see mfr. specs

KBPC1501T/W

Navitas

Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole iGrid Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole iGrid Tray
Search Keywords: KBPC1501TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    KBPC1501T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.115
100
$1.667
250
$1.615
500
$1.566
1,000
$1.476
2,500
$1.435
5,000
$1.413
7,500 +
$1.392
Click for Quote
Log in to unlock special pricing