help desk software
Image is representational - see mfr. specs

GBPC35005T/W

Navitas

Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount SPOX Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount SPOX Bag
Search Keywords: GBPC35005TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    GBPC35005T/W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
7 Weeks can ship 1/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.209
100
$2.529
250
$2.450
500
$2.306
1,000
$2.239
2,500
$2.177
5,000
$2.144
7,500 +
$2.061
Click for Quote
Log in to unlock special pricing