help desk software

GBPC2502T/W

Navitas

Bridge Rectifiers - 200 V - 25 A - GBPC-T/W

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Описание +
Bridge Rectifiers - 200 V - 25 A - GBPC-T/W
Search Keywords: GBPC2502TW
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Navitas
  • Артикул / №:
    GBPC2502T/W
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    3A001.h.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    150 °C
  • Maximum Continuous Forward Current:
    25 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
10
7 Weeks Можно отправить 8/1/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$3.008
100
$2.370
250
$2.296
500
$2.226
1 000
$2.098
2 500
$2.040
5 000
$2.009
7 500 +
$1.931
Click for Quote
Авторизоваться чтобы разблокировать специальные цены