help desk software
Image is representational - see mfr. specs

1N4592

Navitas

Silicon Stud Rectifier - Std Recovery (Std Config) - 600V - 150A - DO-8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Stud Rectifier - Std Recovery (Std Config) - 600V - 150A - DO-8
Search Keywords: 1N4592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    1N4592
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Stud
  • Operating Junction Temperature:
    -60 to 200 °C
  • Family:
    1N4592
  • Configuration:
    Single11155
  • Maximum Continuous Forward Current:
    150 A
  • Operating Temperature:
    -60 to 200 °C
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    31.0711156mm(Max) x 26.92(Max) x 41(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
10 Weeks can ship 1/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.58
5
$28.82
10
$28.39
30
$27.96
100
$27.22
250
$26.71
500 +
$26.31
Click for Quote
Log in to unlock special pricing