help desk software
Image is representational - see mfr. specs

1N1206A

Navitas

Silicon Stud Rectifier - Std Recovery (Std Config) - 600V - 12A - DO-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Stud Rectifier - Std Recovery (Std Config) - 600V - 12A - DO-4
Search Keywords: 1N1206A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    1N1206A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Operating Temperature:
    150 °C
  • Maximum Continuous Forward Current:
    12 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,420
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
10 Weeks can ship 1/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.55
100
$5.03
250
$4.10
375
$3.97
750
$3.95
1,125
$3.93
1,500 +
$3.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5