help desk software
Image is representational - see mfr. specs

1N1184

Navitas

Silicon Stud Rectifier - Std Recovery (Std Config) - 100V - 35A - DO-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silicon Stud Rectifier - Std Recovery (Std Config) - 100V - 35A - DO-5
Search Keywords: 1N1184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Navitas
  • Part No:
    1N1184
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Continuous Forward Current:
    35 A
  • Operating Temperature:
    140 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
10 Weeks can ship 1/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.502
5
$6.820
25
$6.100
50
$6.010
100
$5.920
300
$5.720
500
$5.630
1,000
$5.550
2,500 +
$5.470
Click for Quote
Log in to unlock special pricing