- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MPSA92
National Semiconductor
MPSA92
Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:MPSA92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2000 -
Maximum Collector Base Voltage:300 V
-
Family:MPSA92
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
This product is discontinued, but still in stock.