- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP3871EMP-2.5/NOPB
LP3871EMP-2.5/NOPB
National Semiconductor
LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LDO Regulator Pos 2.5V 0.8A 5-Pin(4+Tab) SOT-223 T/R
Search Keywords: LP3871EMP25NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LP3871EMP-2.5/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Regulation:0.04(Typ) %
-
Dimension:6.5 x 3.56 x 1.6 mm
-
Function:LDO
-
Family:LP3871
-
Line Regulation:0.02(Typ) %
-
Accuracy:±1.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Buy all 205 in-stock or the regular minimum order quantity of 1000
Stock lot only:
205
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.507
1,000
$1.370
2,000
$1.280
4,000
$1.200
8,000 +
$1.170
Click for Quote
Log in
to unlock special pricing