Image is representational - see mfr. specs

LDO Regulator Pos 4V 0.05A 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 4V 0.05A 5-Pin SOT-23 T/R
Product Highlights:
Ultra low dropout voltage
Output voltage accuracy 0.5% (A Grade)
Guaranteed 50 mA output current
Requires only 1 μF external capacitance
< 1 μA quiescent current when shutdown
Low ground pin current at all load currents
High peak current capability (150 mA typical)
Wide supply voltage range (16V max)
Fast dynamic response to line and load
Low ZOUT over wide frequency range
Over-Temperature and Over-Current protection
−40°C to +125°C junction temperature range
Potential Applications:
Cellular Phone
Palmtop/Laptop Computer
Personal Digital Assistant (PDA)
Camcorder, Personal Stereo, Camera
Search Keywords: LP2980AIM540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LP2980AIM5-4.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Dimension:
    2.92 x 1.6 x 1.02 mm
  • Family:
    LP2980
  • Line Regulation:
    0.014 %/V
  • Function:
    LDO
  • Accuracy:
    ±0.75 %
  • Load Regulation:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,073
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.36
25
$2.49
100 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!