- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- LM4700T
National Semiconductor
LM4700T
Audio Amp Speaker 1-CH Mono 30W Class-AB 11-Pin(11+Tab) TO-220
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4700T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Maximum Dual Supply Voltage:±32 V
-
Dimension:20.02 x 4.5 x 10.69 mm
-
Family:LM4700
-
This product is discontinued, but still in stock.