- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- LM4610N
National Semiconductor
LM4610N
Tone/Volume/Balance Circuit - 20-Pin PDIP
View Datasheet Accessories Notify Me
| | National 3-D Sound |
| | Wide supply voltage range, 9V to 16V |
| | Large volume control range, 75 dB typical |
| | Tone control, ±15 dB typical |
| | Channel separation, 75 dB typical |
| | Low distortion, 0.06% typical for an input level of 0.3 Vrms |
| | High signal to noise, 80 dB typical for an input level of 0.3 Vrms |
| | Few external components required |
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4610N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:LM4610
-
Dimension:26.42(Max) x 6.6 x 3.3 mm
-
Maximum Data Rate:N/A
-
This product is discontinued, but still in stock.