Image is representational - see manufacturer specifications

National Semiconductor

LM4549AVH

Audio Codec - 2ADC / 2DAC - 18bit - 48-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Audio Codec - 2ADC / 2DAC - 18bit - 48-Pin LQFP - Tray
Product Highlights:
149;AC 97 Rev 2.1 compliant
•High quality Sample Rate Conversion from 4 kHz to 48 kHz in 1 Hz increments
•Multiple codec support
•True Line Level Output with separate gain control
•Nationals 3D Sound stereo enhancement circuitry
•Advanced power management support
•External Amplifier Power Down (EAPD) control
•PC-Beep passthrough to Line Out during Initialization or Cold Reset
•Digital 3.3V and 5V supply options
•Extended Temperature: -40°C <= TA <= 85°C
Potential Applications: 149;
Desktop PC audio systems on PCI cards, AMR cards, or with motherboard chips sets featuring AC Link
•Portable PC systems as on MDC cards, or with a chipset or accelerator featuring AC Link
•General and Multi-channel audio frequency systems
Search Keywords: LM4549AVH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM4549AVH
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pin Count: 48
Mounting: Surface Mount
Sampling Rate: 48 ksps
Operating Temperature: -40 to 85 °C
Number of ADCs: 2
ADC/DAC Resolution: 18 bit
Dimension: 7 x 7 x 1.4 mm
Family: LM4549A
Packaging: Tray
Number of DACs: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM4549AVH discontinued?
Yes, LM4549AVH from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM4549AVH RoHS compliant?
No, LM4549AVH is not RoHS compliant.
What is the lead time for LM4549AVH?
The standard lead time for LM4549AVH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.08
25
$12.66
100 +
$10.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!