- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4051BIM3-1.2/NOPB
LM4051BIM3-1.2/NOPB
National Semiconductor
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Search Keywords: LM4051BIM312NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM4051BIM3-1.2/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Input Voltage:N/A
-
Line Regulation:N/A
-
Dimension:3.04(Max) x 1.4(Max) x 1.02(Max) mm
-
Family:LM4051
-
Initial Accuracy:0.2 %
-
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Load Regulation:6 mV
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Buy all 105 in-stock or the regular minimum order quantity of 1000
Stock lot only:
105
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.419
1,000
$1.290
2,000
$1.200
4,000
$1.130
8,000 +
$1.100
Click for Quote
Log in
to unlock special pricing