- Ana Sayfa ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4041DIZ-1.2
LM4041DIZ-1.2
National Semiconductor
V-Ref Precision 1.225V 12mA 3-Pin TO-92 Box
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Discontinued
tanım
+
V-Ref Precision 1.225V 12mA 3-Pin TO-92 Box
Product Highlights:
| | Small packages: SOT-23, TO-92, and SC70 |
| | No output capacitor required |
| | Tolerates capacitive loads |
| | Reverse breakdown voltage options of 1.225V and adjustable |
Potential Applications:
| | Portable, Battery-Powered Equipment |
| | Data Acquisition Systems |
| | Instrumentation |
| | Process Control |
| | Energy Management |
| | Automotive |
| | Precision Audio Components |
Search Keywords: LM4041DIZ12
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:National Semiconductor
-
Parça Numarası:LM4041DIZ-1.2
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8542390000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Mounting:Through Hole
-
Family:LM4041
-
Line Regulation:N/A
-
Load Regulation:2.5(Typ) mV
-
Maximum Input Voltage:N/A
-
Initial Accuracy:1 %
-
Dimension:5.2(Max) x 4.19(Max) x 5.2(Max) mm
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
4.991
Hemen gönderilebilir
PRICE (USD)
MİKTAR
Unit Price
1
$4.09
25
$3.10
50
$2.03
100
$1.41
250
$0.56
500
$0.51
1.000 +
$0.46
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için