Image is representational - see manufacturer specifications

National Semiconductor

LM4040EIZ-2.5

V-Ref Precision 2.5V 15mA 3-Pin TO-92 Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
V-Ref Precision 2.5V 15mA 3-Pin TO-92 Box
Search Keywords: LM4040EIZ25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM4040EIZ-2.5
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Family: LM4040
Initial Accuracy: 2 %
Maximum Temperature Coefficient: 20(Typ) ppm/°C
Mounting: Through Hole
Dimension: 5.2(Max) x 4.19(Max) x 5.2(Max) mm
Load Regulation: 8 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM4040EIZ-2.5 discontinued?
Yes, LM4040EIZ-2.5 from National Semiconductor is discontinued (end-of-life December 2009). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM4040EIZ-2.5 RoHS compliant?
No, LM4040EIZ-2.5 is not RoHS compliant.
What is the lead time for LM4040EIZ-2.5?
The standard lead time for LM4040EIZ-2.5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 632
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.140
25
$3.190
50
$2.000
100
$1.320
250
$0.535
500
$0.485
1,000
$0.430
1,800 +
$0.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!