- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- LM386MM-1
National Semiconductor
LM386MM-1
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin VSSOP
View Datasheet Ask the Datasheet Accessories Notify Me
| | Battery operation |
| | Minimum external parts |
| | Wide supply voltage range: 4V-12V or 5V-18V |
| | Low quiescent current drain: 4mA |
| | Voltage gains from 20 to 200 |
| | Ground referenced input |
| | Self-centering output quiescent voltage |
| | Low distortion: 0.2% (AV = 20, VS = 6V, RL = 8Ohm, PO = 125mW, f = 1kHz) |
| | Available in 8 pin MSOP package |
| | AM-FM radio amplifiers |
| | Portable tape player amplifiers |
| | Intercoms |
| | TV sound systems |
| | Line drivers |
| | Ultrasonic drivers |
| | Small servo drivers |
| | Power converters |
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM386MM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Speaker
-
Family:LM386
-
Dimension:3.1(Max) x 3.1(Max) x 0.95(Max) mm
-
Maximum Dual Supply Voltage:N/R
-
This product is discontinued, but still in stock.