Image is representational - see manufacturer specifications

National Semiconductor

LM360MX/NOPB

Comparator Single ±6.5V 8-Pin SOIC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Comparator Single ±6.5V 8-Pin SOIC T/R
Product Highlights:
•Guaranteed high speed: 20 ns max
•Tight delay matching on both outputs
•Complementary TTL outputs
•High input impedance
•Low speed variation with overdrive variation
•Fan-out of 4
•Low input offset voltage
•Series 74 TTL compatible
Search Keywords: LM360MXNOPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM360MX/NOPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Family:
    LM360
  • Maximum Dual Supply Voltage:
    ±6.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM360MX/NOPB RoHS compliant?
Yes, LM360MX/NOPB is RoHS compliant.
What is the lead time for LM360MX/NOPB?
The standard lead time for LM360MX/NOPB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,889
Can Ship immediately
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.66
25
$7.28
100
$3.09
250
$2.87
500
$2.65
1,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!