Available Replacements
ROHs Eşdeğeri
LM340T-12/NOPB LM340T-12/NOPB National Semiconductor
LM340T-12/NOPB

National Semiconductor

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

National Semiconductor

LM340T-12

LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail
Product Highlights:
•Complete specifications at 1A load
•Output voltage tolerances of ±2% at Tj = 25°C and ±4% over the temperature range (LM340A)
•Line regulation of 0.01% of VOUT/V of [Delta]VIN at 1A load (LM340A)
•Load regulation of 0.3% of VOUT/A (LM340A)
•Internal thermal overload protection
•Internal short-circuit current limit
•Output transistor safe area protection
•P+ Product Enhancement tested
Search Keywords: LM340T12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM340T-12
Unit of Measure: Per Each
RoHS: No
HTS: 8542390001
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Line Regulation: 120 mV
Load Regulation: 120 mV
Accuracy: ±2 %
Function: LDO
Dimension: 10.16 x 4.7(Max) x 8.89(Max) mm
Family: LM340
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM340T-12 discontinued?
Yes, LM340T-12 from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM340T-12 RoHS compliant?
No, LM340T-12 is not RoHS compliant.
What is the lead time for LM340T-12?
The standard lead time for LM340T-12 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,434
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.89
25
$4.09
100
$1.31
500
$1.15
1,000 +
$0.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!