LM337K
National Semiconductor
LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Product Highlights:
- Output voltage adjustable from -1.2V to -37V
- 1.5A output current guaranteed, -55°C to +150°C
- Line regulation typically 0.01%/V
- Load regulation typically 0.3%
- Excellent thermal regulation, 0.002%/W
- 77 dB ripple rejection
- Excellent rejection of thermal transients
- 50 ppm/°C temperature coefficient
- Temperature-independent current limit
- Internal thermal overload protection
- P+ Product Enhancement tested
- Standard 3-lead transistor package
- Output is short circuit protected
LM137 Series Packages and Power Capability
| Rated | Design | ||
|---|---|---|---|
| Device | Package | Power | Load |
| Dissipation | Current | ||
| LM137/337 | TO-3 (K) | 20W | 1.5A |
| TO-39 (H) | 2W | 0.5A | |
| LM337 | TO-220 (T) | 15W | 1.5A |
| LM337 | SOT-223 (MP) | 2W | 1A |
Search Keywords: LM337K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM337K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.93 x 25.4 x 7.44 mm
-
Line Regulation:0.04 %/V
-
Family:LM337
-
Function:LDO
-
Accuracy:N/A
-
Load Regulation:1 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$33.44
6
$15.81
12 +
$15.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT