- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM285Z-2.5
LM285Z-2.5
National Semiconductor
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Box
Product Highlights:
| | ±20 mV (±0.8%) max. initial tolerance (A grade) |
| | Operating current of 20 μA to 20 mA |
| | 0.6Ω dynamic impedance (A grade) |
| | Low temperature coefficient |
| | Low voltage reference—2.5V |
| | 1.2V device and adjustable device also available—LM185-1.2 series and LM185 series, respectively |
Search Keywords: LM285Z25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM285Z-2.5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Dimension:5.21(Max) x 4.19(Max) x 5.34(Max) mm
-
Mounting:Through Hole
-
Initial Accuracy:1.5 %
-
Load Regulation:10 mV
-
Maximum Input Voltage:N/A
-
Family:LM285
-
Maximum Temperature Coefficient:150 ppm/°C
-
Line Regulation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.090
25
$1.790
100
$0.998
250
$0.400
500 +
$0.380
Click for Quote
Log in
to unlock special pricing