Image is representational - see manufacturer specifications

National Semiconductor

LM2766M6X

Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R
Product Highlights:
Doubles Input Supply Voltage
SOT23-6 Package
20 Typical Output Impedance
90% Typical Conversion Efficiency at 20 mA
0.1µA Typical Shutdown Current
Potential Applications:
Cellular Phones
Pagers
PDAs
Operational Amplifier Power Supplies
Interface Power Supplies
Handheld Instruments
Search Keywords: LM2766M6X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM2766M6X
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Function:
    Step Up
  • Family:
    LM2766
  • Dimension:
    3.05(Max) x 1.75(Max) x 1.3(Max) mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM2766M6X discontinued?
Yes, LM2766M6X from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM2766M6X RoHS compliant?
No, LM2766M6X is not RoHS compliant.
What is the lead time for LM2766M6X?
The standard lead time for LM2766M6X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately Buy all 80 in-stock or the regular minimum order quantity of 3000
Stock lot only:
80
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4147
3,000
$0.3770
6,000
$0.3520
12,000
$0.3300
24,000 +
$0.3220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!