Image is representational - see manufacturer specifications

National Semiconductor

LM26CIM5-TPA

Temp Sensor Digital 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Temp Sensor Digital 5-Pin SOT-23 T/R
Product Highlights:
•Internal comparator with pin programmable 2°C or 10°C hysteresis
•No external components required
•Open Drain or push-pull digital output; supports CMOS logic levels
•Internal temperature sensor with VTEMP output pin
•VTEMP output allows after-assembly system testing
•Internal voltage reference and DAC for trip-point setting
•Currently available in 5-pin SOT-23 plastic package
•Excellent power supply noise rejection
•UL Recognized Component
Potential Applications:
•Microprocessor Thermal Management
•Appliances
•Portable Battery Powered Systems
•Fan Control
•Industrial Process Control
•HVAC Systems
•Remote Temperature Sensing
•Electronic System Protection
Search Keywords: LM26CIM5TPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM26CIM5-TPA
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Accuracy: ±4(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM26CIM5-TPA discontinued?
Yes, LM26CIM5-TPA from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM26CIM5-TPA RoHS compliant?
No, LM26CIM5-TPA is not RoHS compliant.
What is the lead time for LM26CIM5-TPA?
The standard lead time for LM26CIM5-TPA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999
Ships today, if you order in Buy all 999 in-stock or the regular minimum order quantity of 1000
Stock lot only:
999
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.649
1,000
$0.590
2,000
$0.550
4,000
$0.510
8,000 +
$0.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!