- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2590HVS-ADJ/NOPB
LM2590HVS-ADJ/NOPB
National Semiconductor
Conv DC-DC Single Step Down 4.5V to 60V 8-Pin(7+Tab) TO-263 Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conv DC-DC Single Step Down 4.5V to 60V 8-Pin(7+Tab) TO-263 Rail
Search Keywords: LM2590HVSADJNOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM2590HVS-ADJ/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Efficiency:76(Typ) %
-
Load Regulation:N/A
-
Family:LM2590HV-ADJ
-
Dimension:10.41(Max) x 9.4(Max) x 4.65(Max) mm
-
Line Regulation:N/A
-
Maximum Input Voltage:60 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$7.50
25
$5.40
50
$5.11
100
$4.87
250
$4.70
500
$4.56
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing