Image is representational - see manufacturer specifications

National Semiconductor

LM2469TA

CRT Driver - 85V - 9-Pin(9+Tab) - TO-220 - Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
CRT Driver - 85V - 9-Pin(9+Tab) - TO-220 - Rail
Product Highlights:
•Higher gain to match LM126X CMOS preamplifiers
•0V to 3.75V input range
•Stable with 0-20pF capacitive loads and inductive peaking networks
•Maintains standard LM243X Family Pinout which is designed for easy PCB layout
•Convenient TO-220 staggered 9 lead package style
Search Keywords: LM2469TA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM2469TA
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Family: LM2469
Maximum Operating Supply Voltage: 85 V
Dimension: 10.16 x 4.57 x 8.69 mm
Driver Type: CRT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM2469TA discontinued?
Yes, LM2469TA from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM2469TA RoHS compliant?
No, LM2469TA is not RoHS compliant.
What is the lead time for LM2469TA?
The standard lead time for LM2469TA is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.41
45
$3.21
405
$1.48
1,215 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!