Image is representational - see manufacturer specifications

National Semiconductor

LM2402T

CRT Driver - 85V - 11-Pin(11+Tab) - TO-220

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
CRT Driver - 85V - 11-Pin(11+Tab) - TO-220
Product Highlights:
Rise/fall times typically 3.0/2.8 ns with 8 pF load at 40 VPP
Well matched with LM2202 video preamps
Output swing capability: 50 VPPfor VCC = 80V
1V to 5V input range
Stable with 0-20 pF capacitive loads and inductive peaking networks
Convenient TO-220 staggered lead package style
Standard LM240X family pinout which is designed for easy PCB layout
Potential Applications:
CRT driver for color monitors with display resolutions up to 1600 × 1200
Pixel clock frequency up to 200 MHz
Search Keywords: LM2402T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    National Semiconductor
  • Part No:
    LM2402T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    LM2402
  • Dimension:
    20.02 x 4.5 x 10.69 mm
  • Maximum Operating Supply Voltage:
    85 V
  • Maximum Output Current:
    N/A
  • Driver Type:
    CRT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM2402T discontinued?
Yes, LM2402T from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM2402T RoHS compliant?
Yes, LM2402T is RoHS compliant.
What is the lead time for LM2402T?
The standard lead time for LM2402T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.17
25
$5.75
100
$4.39
500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!