Image is representational - see manufacturer specifications

National Semiconductor

LM1881N

Video Sync Separator 8-Pin PDIP Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Video Sync Separator 8-Pin PDIP Rail
Product Highlights:
•AC coupled composite input signal
•>10 k input resistance
•<10 mA power supply drain current
•Composite sync and vertical outputs
•Odd/even field output
•Burst gate/back porch output
•Horizontal scan rates to 150 kHz
•Edge triggered vertical output
•Default triggered vertical output for non-standard video signal (video games-home computers)
Search Keywords: LM1881N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM1881N
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Dimension: 10.16(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
Family: LM1881
Category: Video Sync Separator
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM1881N discontinued?
Yes, LM1881N from National Semiconductor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM1881N RoHS compliant?
No, LM1881N is not RoHS compliant.
What is the lead time for LM1881N?
The standard lead time for LM1881N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.00
25
$5.76
50
$2.76
100
$2.50
320 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!