Image is representational - see manufacturer specifications

National Semiconductor

LM1117MPX-2.85

LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: LM1117MPX285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: National Semiconductor
Part No: LM1117MPX-2.85
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Accuracy: ±1 %
Family: LM1117
Dimension: 6.5 x 3.56 x 1.6 mm
Line Regulation: 1(Typ) mV
Load Regulation: 1(Typ) mV
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM1117MPX-2.85 discontinued?
Yes, LM1117MPX-2.85 from National Semiconductor is discontinued (end-of-life December 2009). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LM1117MPX-2.85 RoHS compliant?
No, LM1117MPX-2.85 is not RoHS compliant.
What is the lead time for LM1117MPX-2.85?
The standard lead time for LM1117MPX-2.85 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,985
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.08
25
$4.72
50
$2.65
100
$1.84
250
$0.85
500
$0.77
1,000
$0.69
2,000 +
$0.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!