- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM1117MP-2.5/NOPB
LM1117MP-2.5/NOPB
National Semiconductor
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: LM1117MP25NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM1117MP-2.5/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Function:LDO
-
Accuracy:±1 %
-
Load Regulation:1(Typ) mV
-
Dimension:6.7(Max) x 3.7(Max) x 1.7(Max) mm
-
Line Regulation:1(Typ) mV
-
Family:LM1117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
8 Weeks
can ship
7/31/26